
Number
Total (€ 1,419.33 / piece)
€ 1,419.33
plus VAT.
Document shredder IQ Autofeed Office Pro 600 P4 Particle cut 4 x 36 mm 110 l
Highlights & Details
- 600-sheet Autofeed A4, 15-sheet manual feed (80 g/m²)
- Very quiet operation - for a quiet working environment (With regular use of Leitz oil sheets)
- Anti-jam technology for continuous shredding - stops automatically and returns the paper if too much is loaded
- Safety level DIN P4 particle cut (4 x 36 mm)
- Touch Control: Easy and intuitive to use with PIN-code lock of the paper chamber for absolute confidentiality and security
- Also shreds credit cards, staples and paper clips
- Thanks to the four high-quality castors, the shredder is easy to use move
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 36 mm
- Cutting width (max.)
230 mm
- No. of pages (max.)
600 sheet
- Collector
110 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dB
- Width
593 mm
- Height
1033 mm
- Depth
510 mm
- Weight
47.0 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 593 x 1033 x 510 mm
- Safety level
4
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361830 Leitz IQ Autofeed Office Pro 600 P4 Document shredder 600 sheet Particle cut 4 x 36 mm P-4 110 l Also shreds Paper clips
Description
Fully automatic shredder from Leitz with unique function for clean emptying of the waste container. So intelligent that it works completely independantly. Simply insert your paper stack (including staples and paper clips), close the lid and start your day. ideal for frequent use in the office. Confidential security and excellent performance with this paper-free and quiet autofeed shredder with first-class long run time (4 hours). Automatically shredder 600 A4 sheets in P4 safety level small particles (4 x 30 mm) into the generous 110 liter container at once. Simple and intuitive to use thanks to touch control.
Unique function for clean emptying of the waste container (cutting shafts run backwards briefly after each shredding process), in order to prevent paper snip falling behind the container when pulling out.
Continuous 4-hour run time, allowing the maximum number of sheets in the paper chamber to be shredded in one pass. The energy saving ECO sleep mode is activated after 3 minutes of non-use.
The windowless design hides the clippings safely inside the shredder until the container is emptied.
This text is machine translated.
Unique function for clean emptying of the waste container (cutting shafts run backwards briefly after each shredding process), in order to prevent paper snip falling behind the container when pulling out.
Continuous 4-hour run time, allowing the maximum number of sheets in the paper chamber to be shredded in one pass. The energy saving ECO sleep mode is activated after 3 minutes of non-use.
The windowless design hides the clippings safely inside the shredder until the container is emptied.
This text is machine translated.
Features
- Infrared sensor indicator for full waste container: If the waste container is 80% full, a flashing light is triggered, which tells the user to empty the waste container soon
- Lower cabinet with large 110 liter pull-out waste container to shred the entire contents of the paper chamber in one go
- 510 (W) × 960 (H) × 570 (D) MM
Scope of delivery
- Leitz IQ Autofeed Office Pro 600 shredder
















