
Number
Lenovo 40BE0135EU Thunderbolt™ 4 laptop docking station
Highlights & Details
- Connection A (or inputs): Thunderbolt 4
- Connecton B (or outputs): DisplayPort socket, Thunderbolt™ 4 port, RJ45 socket, DisplayPort, USB 3.2 2nd Gen
- No. of supported monitors: 4
- Maximum resolution:
- Key features: Kensington lock, Supports 8K@30 Hz (1x) / 4K@30Hz (2x), USB-C® powered
Technical specifications
- HDMI version 2.1
- Product type
Thunderbolt™ 4 laptop docking station
- Type A
Thunderbolt 4
- Type B
DisplayPort socket
Thunderbolt™ 4 port
RJ45 socket
DisplayPort
USB 3.2 2nd Gen
- Suitable for
Notebook
PC
- Supported monitors
4
- Factory colour
Black
- Features
Kensington lock
Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
USB-C® powered
- Width
220 mm
- Height
30 mm
- Depth
80 mm
- Weight
547.5 g
- Dim
(W x H x D) 220 x 30 x 80 mm
- Frame rate
60 Hz
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Charging method (Power Delivery)
with USB Power Delivery
- 10/100/1000 Mbps ports
1 x
- PSU power
135 W
- Transfer type
Corded
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Microphone in
no
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- USB Power Delivery up to
100 W
- Thunderbolt 4 ports quantity
2
- Maximum digital resolution
7680 x 4320 p
- On/off switch
yes
- Operating relative humidity (H-H)
20 - 95 %
- Package weight
1.26 kg
- Thunderbolt ports quantity
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531730 Lenovo Thunderbolt™ 4 laptop docking station ThinkPad Smart Dock 7500 Gen 2 Kensington lock, Supports 8K@30 Hz (1x) / 4K
Description
This text is machine translated.
Features
- Cable connected
- Host Interface: Thunderbolt 4
- USB Power Delivery
- Ethernet / LAN 2500 Mbit / s
- Cable lock slot














