
Number
Logitech pebble mouse 2 M350s - TONAL ROSE
Technical specifications
- Bluetooth version 5.2 LE
- Radio range: Up to 10 m
- With the Logi Options+ APP adjustable key: 1 (scroll wheel with middle click)
- DPI range: 400 - 4000 DPI (fully adjustable in 100 DPI steps)
- Nominal value 1000 dpi
- Product type
Mouse
- Transfer type
Bluetooth®
- Interfaces
Bluetooth
- Sensor type
Optical
- Sensor resolution
400 dpi
4000 dpi
- No. of keys
3 Buttons
- Suitable for (input devices)
Left-handers
Right-handers
- Data input device features
Built-in scroll wheel
- Factory colour
Rose
- Cable length
0 mm
- Width
58.7 mm
- Height
26.62 mm
- Depth
106.7 mm
- Weight
76 g
- Power supply
1 x AA battery (included)
- Supported OS
Windows
- Screen size diagonal (inches)
0 inch
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3338267 Logitech Pebble Mouse 2 M350s - TONAL ROSE - EMEA-808 Mouse Bluetooth® Optical Rose 3 Buttons 400 dpi, 4000 dpi Built-in
User & Safety Instructions
User & Safety Instructions 3338267 Logitech Pebble Mouse 2 M350s - TONAL ROSE - EMEA-808 Mouse Bluetooth® Optical Rose 3 Buttons 400 dpi, 4000 dpi Built-in
Description
AS YOU EXPRESS YOURSELF, YOUR THING IS
Every day space that faces. Everything but monotonous. BOREDOM WAY!
Bring color into every day with the Pebble Mouse 2. A mouse with more colors and even smarter technology.
MADE FOR BEING DIFFERENT
Show your personality with the Pebble Mouse 2 M350s. A minimalist, slim and round mouse that stands out.
RECYCLED PLASTIC DOESN'T HAVE TO BE BORING
We not only confine ourselves to a unique design, but also ensure that our products are manufactured responsibly. The Pebble Mouse 2 is available in a range of colors and is made from over 50% recycled plastic. Pebble Mouse 2 M350s plastic content: Minimum 58% recycled plastic, excluding plastic in PCB assembly (PWA) and packaging. In a color that suits you.
READY IF YOU ARE
Compact and ready for large steps. Thanks to its light and portable design you can store the mouse in your bag, anytime and anywhere.
DEVICE REPLACEMENT MADE EASY
One press of the Easy-Switch-button is enough to switch between three available devices. Compatible with Windows, MacOS, iPadOS and Android.
SHHH - QUIETER CLICK
Have you heard it? No? Perfect.
With silent touch technology that eliminates 90% of clicks, the noise remains at a low level 20 and clicks are reduced by over 90% compared to the Logitech M185 mouse. Level in dBA at left-click and tap measured by an independent laboratory at 1 meters distance, so you can continue to click without distraction.
YOUR APPS IN NO TIME AT ALL
Personalize the middle button of your mouse with the Logi Options+ APP to send emoji on WhatsApp or to create a new Spotify playlist.
This text is machine translated.
Features
- Both sides can be used, slim, round shape made of recycled plastic
- Multi-device pairing (up to 3 devices)
- Customisable middle key with the Logi Options+ APP
- Quiet clicks thanks to the Silent Touch technology
Scope of delivery
- Pebble mouse 2 M350s
- 1 type AA alkaline battery (already inserted)
- User manual
- Important Information Document
System requirements
- Windows 10 or later, Apple MacOS 11 or later
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse










