
Highlights & Details
853096.Mag-Lite® Mini 2AA
- 5.25 h light duration
- Beam range 104m
- Tested according to ANSI FL1 standard
Technical specifications
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Torch
- Bulb type
Krypton
- Light duration (max.)
5.5 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
96 m
- Weight
107 g
- Dim
(Ø x L) 25 mm x 145 mm
- No. of bulbs
1
- Battery type
AA
- Operating voltage
3 V
- Weight, information
incl. batteries
- Luminous flux (high)
12 lm
- Material
Aluminium
- Length
145 mm
- (Ø)
25 mm
- Waterproof
No
- Material (details)
Aluminium
- Batteries
2 x AAinkl.
- Light-on time
5.25 h
- Operating voltage
3 V
Documents & Downloads
Datasheet
Datasheet 853096 Mag-Lite Mini 2 AA M2A01H Krypton Torch battery-powered 12 lm 5.5 h 107 g
User & Safety Instructions
User & Safety Instructions 853096 Mag-Lite Mini 2 AA M2A01H Krypton Torch battery-powered 12 lm 5.5 h 107 g
Warranty Terms
Warranty Terms 853096 Mag-Lite Mini 2 AA M2A01H Krypton Torch battery-powered 12 lm 5.5 h 107 g
Description
The precision body machined from high-strength aircraft aluminium, switch with self-cleaning contacts, O-rings for splash protection and spare bulb in the cap are clear indicators of the original Mag-Lite® quality. The computer-designed reflectors provide a high and even output and are continuously adjustable between flood and spot. And these are the features which make Mag-Lite® the choice of professionals. In the USA it is widely used by the fire brigade and police. Mag-Lite® - you recognise the original by the inscription on the front.
Scope of delivery
- Includes 2 'AA' batteries
- Replacement bulb in the cap
- Holster





