
Mag-Lite® LED Mini 2 AA multimode
Highlights & Details
- 69 lm luminous flux
- 4 light modes
- Electronic multi-function switch
Technical specifications
- Luminous flux (range)
50 lm - 99.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
31.5 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
141 m
- Weight
118 g
- Dim
(Ø x H) 26 mm x 17 cm
- No. of bulbs
1
- Battery type
AA
- Operating voltage
3 V
- Weight, information
incl. battery
- Light duration (high)
10.7 h
- Illumination range (low)
40 m
- Luminous flux (high)
77 lm
- Material
Aluminium
- Width
1.8 cm
- Height
17 cm
- Length
170 mm
- (Ø)
26 mm
IP65 (front mounted)
- Waterproof
No
- Material (details)
Aluminium
3 W
- LEDs
1
- Batteries
2 x AA batteries
- Light-on time
High 18 h · Low 31 h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 575025 Mag-Lite Mini-Mag 2AA LED (monochrome) Torch battery-powered 77 lm 31.5 h 118 g
Security datasheet
Security datasheet 575025 Mag-Lite Mini-Mag 2AA LED (monochrome) Torch battery-powered 77 lm 31.5 h 118 g
Warranty Terms
Warranty Terms 575025 Mag-Lite Mini-Mag 2AA LED (monochrome) Torch battery-powered 77 lm 31.5 h 118 g
Description
Features
- 10 000 h LED life
- Adjustable focus
Scope of delivery
- Includes batteries and matching holster.




