
Highlights & Details
LED torch ML150
- 3 light-Brand High, Low, ECO-saving operation
- Adjustable focus
- Innovative heat dissipation
Technical specifications
- Light intensity 52555 cd
- Light head-Ø 50 mm
- Operating voltage charger: 100 - 240 V, 12 V
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
79 h
- Power supply (LOV)
rechargeable
- Factory colour
Black (glossy)
- Illumination range (high)
458 m
- Weight
439 g
- Dim
(Ø x L) 30 mm x 271 mm
- No. of bulbs
1
- Technology
LiFePO4
- Weight, information
incl. rechargeable battery
- Light duration (high)
3.2 h
- Light duration (low)
79 h
- Light duration (medium)
18 h
- Luminous flux (high)
1082 lm
- Luminous flux (low)
25 lm
- Luminous flux (medium)
138 lm
- Material
Aluminium
- Length
271 mm
- (Ø)
30 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1882578 Mag-Lite ML150LR M039 LED (monochrome) Torch rechargeable 1082 lm 79 h 439 g
User & Safety Instructions
User & Safety Instructions 1882578 Mag-Lite ML150LR M039 LED (monochrome) Torch rechargeable 1082 lm 79 h 439 g
Security datasheet
Security datasheet 1882578 Mag-Lite ML150LR M039 LED (monochrome) Torch rechargeable 1082 lm 79 h 439 g
Description
This mag-lite convinces with 1082 lumens and a beam range of 458 m. The lesitungsstarke LED generates a bright light and thanks to the inova modus operandi waremabtleitung the lamp is the LED can also do not get hot. With a medium size that the torch is extremely leichtund well-balanced, so that also a longer wear is possible.
Is charged with a charger also can be mounted onto a wall or even overhead. The lamp is simply plugged into the charger and automatically loaded, you can permanently remain without damage.
The torch has in addition to the full and low power, a ECO-mode with the duration of up to 79 h is possible.
This text is machine translated.
Features
- 3 luminosity high, low, ECO saving mode
- Flashlight function
- Focusable
- Weather-resistant
- Innovative heat dissipation Robust aluminium housing
- Fall test from 1 m height
- Shockproof
- High-quality LiFePO4 battery with minimal self-discharge and long life
- Protection against over-discharge and deep discharge
- Tested to ANSI FL1 standard
- Side switch
- LED status indicator
Scope of delivery
- ML150 · Battery pack · Charging station · Car adaptor · Power supply (EU) · Instructions
- This text is machine translated.



