
Number
Total (€ 545.38 / piece)
€ 545.38
plus VAT.
Cordless impact driver DTW701RTJ
Highlights & Details
- 18 V/5 Ah;Li-ion battery
- Torque (max.) (details) 700 Nm;Screw Ø (max.) (details) 24 mm
Technical specifications
- Loosening torque: 1000 Nm
- Standard screws: M10 - M24
- High-strength screws: M10 - M16
- With charger: Yes
- Sound pressure level (LpA): 94 dB(A)
- Sound power level (LWA) 105 dB(A)
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 - 500 / 1200 / 1900 / 2200 U/min
- Max. torque
700 Nm
- Max. screw Ø
24 mm
- Blow count
0 - 1000 / 1700 / 2400 / 2700 U/min
- Tool holder
1/2" (12.5 mm) male square
- Features
incl. spare battery
incl. charger
incl. case
- Weight
2.7 kg
- Weight, information
incl. rechargeable battery
- Width
81 mm
- Height
276 mm
- Length
170 mm
- Dim
(L x W x H) 170 x 81 x 276 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386310 Makita DTW701RTJ DTW701RTJ Cordless impact driver 700 Nm 18 V No. of power packs included 2 5 Ah Li-ion incl. spare batt
Description
Brushless cordless impact driver with hohem torque and four screw modes
A powerful 18 V cordless impact driver with a starting torque of up to 700 Nm for industrial production and construction applications. 1/2" outer square receptacle with ball detent. With auto-stop function for efficient energy use. A double LED helps in difficult lighting conditions. Supplied with charger and 2 BL1850B rechargeable batteries.
This text is machine translated.
A powerful 18 V cordless impact driver with a starting torque of up to 700 Nm for industrial production and construction applications. 1/2" outer square receptacle with ball detent. With auto-stop function for efficient energy use. A double LED helps in difficult lighting conditions. Supplied with charger and 2 BL1850B rechargeable batteries.
This text is machine translated.
Scope of delivery
- Cordless impact driver DTW701RTJ
- 2x BL battery 1850B
- Rapid charger DC18RC
- Suspension bracket
- MAKPAC size 3
- Thermoformed part for MAKPAC
- Screw M4 x 12
- Contact protection cap






























