
Number
Manhattan 4K@30Hz 4-port HDMI multi-viewer Switch
Highlights & Details
- For display of up to four HDMI audio/video input signals on a single HDMI output screen with different display options
- Six display modes including Dual mode (side by side or above each other), quad mode (4 equal or 1 large windows with 3 small) and picture-in-picture (PiP)
- Resolutions up to ultra high definition (UHD) 4K@30Hz (3840 × 2160)
- Scaling button for adapting each input signal to 4K, 1600p or 1080p for the easy setup of older and newer screens
- Ideal for digital signage (saves space and costs for multiple screens), conference rooms (for exchanging ideas and data) and for watching multiple sports events simultaneously
Technical specifications
- Product type
HDMI switch
- Supported monitors
1
- Interfaces (input)
HDMI™
- Interfaces (output)
HDMI™
Audio stereo (3.5 mm jack)
Toslink
Micro USB
USB® C Power Delivery
- No. of inputs
4 x
- No. of outputs
1 x
- Switch function
Remote control
Key
- Resolution (max.)
3840 x 2160 p
- Distributor/switch features
Steel casing
+ remote control
Multi view mode
Rack-mounting option
Ultra HD compatibility
USB-C® PD charging port
- Factory colour
Black
- Power supply (LOV)
via USB
- Width
85 mm
- Height
19 mm
- Depth
198 mm
- Weight
372 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3461559 Manhattan HDMI switch Steel casing, + remote control, Multi view mode, Rack-mounting option, Ultra HD compatibility, USB
User & Safety Instructions
User & Safety Instructions 3461559 Manhattan HDMI switch Steel casing, + remote control, Multi view mode, Rack-mounting option, Ultra HD compatibility, USB
Description
The Manhattan 4K@30Hz 4-port HDMI multiviewer switch enables the display of several HDMI-sources on a single display - Ideal for digital signage, conference rooms and even home-theater. With this versatile device you can display up to four HDMI audio/video sources on a single screen and select from six adjustable display modes. Whether side-by-side, stacked, quad view or picture-in-picture (PiP).
The big picture at a glance
Experience resolutions up to Ultra High Definition 4K@30Hz (3840×2160). Built-in scaling allows you to easily adjust input signals to 4K, 1600p or 1080p, so that older displays can benefit from this switch as well as new ones.
Seamless switching and precise audio control
Switching between HDMI sources is seamless and uninterrupted. Independent audio selection allows you to combine video sources with any audio source for the combination of sound and images you want.
High compatibility and easy setup
This Multiviewer is compatible with all HDMI devices, including television, projectors, monitors, laptops, PCs, AV receivers, streaming speakers, games consoles, Blu-ray players, and more. It allows you to view multiple sports events at the same time or reduces the cost of digital signage as fewer screens are needed.
Durable design for reliable use
The MultiViewer Switch is rock resistant thanks to its non-slip rubber feet. Its robust metal housing contributes to its long life.
This text is machine translated.
Features
- Supported resolutions 480i/480p/576i/576p/720p/1080i/1080p/1600p/4K@30Hz
- Max. Video bandwidth 10.2 Gbit/s / 340 MHz
- Power consumption (max.) 5.0 W
- Supports seamless, lag-free switching when source resolutions are identical; short delay at different resolutions
- Connections/keys
- 5 x 19-pin HDMI socket (four inputs, one output)
- 1 x stereo socket, 3.5 mm (output)
- 1 x Toslink/SPDIF socket (output)
- 1 x USB, micro B (input) for firmware upgrades and optional serial RS-232 control
- 1 x 24-pin 5.0 V DC / 1.0 A power socket, USB-C 24-pin (input)
- 1 x scaling button (for scaling the output resolution between 1080p, 1600p and 4K)
- 1 x Audio key (for the selection of the audio source)
- 1 x Mode button (for selecting the display mode)
- 1 x selection button (for selection of input channels 1-4)
Scope of delivery
- 4K@30Hz 4-Port HDMI Multiviewer Switch
- USB-A to USB-C power cable, 1 m
- USB power supply with USB A port
- Remote control (requires a CR2025 battery
- Supplied)
- USB A to Micro USB data cable (for connection to Micro USB port for optional RS232 control)
- Two mounting angles
- User manual.




