
Number
Manhattan 130707 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socket (Power Delivery)
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI socket
USB 3.2 1st Gen port A (USB 3.0)
USB-C® socket (Power Delivery)
- Interfaces
1x HDMI
1x USB-C® (Power Delivery)
- Suitable for
Notebook
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
11 cm
- Factory colour
Space Grey
- Features
USB-C® powered
- Width
29 mm
- Height
12 mm
- Depth
71 mm
- Weight
31 g
- Dim
(W x H x D) 29 x 12 x 71 mm
- Compatible with (brand)
Universal
- Version
Cable
- Keyboard layout
German, QWERTZ
- Cable use
USB-C®
- Connection type
USB-C®
- Product type description
Zubehör PC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2813841 Manhattan USB-C® docking station USB-C auf HDMI 3-in-1 Docking-Konverter Compatible with (brand): Universal USB-C® power
User & Safety Instructions
User & Safety Instructions 2813841 Manhattan USB-C® docking station USB-C auf HDMI 3-in-1 Docking-Konverter Compatible with (brand): Universal USB-C® power
Description
This text is machine translated.
Features
- Standards and certificates:DP 1.2 old mode via USB-C.USB 3.2 1st Gen 1HDMI 1.4HDCP 1.4CEFCCRoHSREACHUKCAGeneral:Transmission rate USB A port 5 Gbit/s max.Power supply via USB (except charging functions)USB-C PD port: 100.0 W (20.0 V at 5.0 A) max.USB-A charging function, 7.5 W (5.0 V at 1.5 A) max.Connections:1 x 24-pin USB-C connector1 x 24-pin USB-C socket1 x 4-pin USB-A socket1 x 19-pin HDMI socketWork environmentAmbient temperature during operation: 0 - 45°C.Ambient temperature during storage -10 - 70°C.Humidity (non-condensing): 5 - 90% RH
System requirements
- Windows 7/8.1/10/11LinuxChrome OSMacOSIPadOAndroid




