
Number
Manhattan hi-speed USB 2.0 extension cable A plug to a socket 1 m black
Highlights & Details
- Supports transfer rates up to 480 Mbit/s
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
1.00 m
- Shielding
Shielding film
- Cable features
Metal foil shield
UL-approved
gold plated connectors
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Connection type
USB 2.0
- Type A
USB 2.0 connector A
- Type B
USB 2.0 port A
- No. of A connectors
1 x
- No. of B connections
1 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1592188 Manhattan USB cable USB 2.0 USB-A plug, USB-A socket 1.00 m Black Metal foil shield, UL-approved, gold plated connectors
Circuit diagramm
Circuit diagramm 1592188 Manhattan USB cable USB 2.0 USB-A plug, USB-A socket 1.00 m Black Metal foil shield, UL-approved, gold plated connectors
Description
Manhattan USB 2.0 extension cable, the frequently required, additional range for your USB-connection. The maximum transfer speed of 480 Mbit/s is not affected. Effective shielding and molded plug with strain-relief provide for highest connection quality and reliable connections.
This text is machine translated.
Features
- UL2725
- Cast-colored PVC sheath with strain relief
- Nominal voltage: 0.5 A
- Voltage strength: 300 VDC
- Insulation resistance: 5 MΩ
- Continuity Resistance: 5 Ω
- Plastic sheath
- Operating temperature: 0 – 50°C
- Storage temperature -25 °C - 85 °C
- Air humidity (non-condensing) 0 - 96%


