• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 46173 H0 set of 2 refrigerator cars Migros of DB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 set of 2 refrigerator cars Migros of DB

  • Refrigerated coaches The 42 for the first time with ice hatches and operating platforms as a mold variant.
  • Attractive and extensive design.
  • Both wagons fit excellently as a supplement to the Märklin H0 insider-year wagon of 2006
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

46173

Type

Refrigerator car

Size

H0

Power supply system

AC

LoB/LoC

139 mm

Age category

15 years and over

Train company

DB

Era

III

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415428 Märklin 46173 H0 set of 2 refrigerator cars Migros of DB

Description

Model: 2 two-axle refrigerated wagon of different designs 1 refrigerator wagon type Tnoms 35, with smooth walls of wagon construction plates. 1 refrigerated wagon design Ths 42, with horizontal board lining. Both wagons with front side ice hatches and operational platforms. Refrigerator wagon of the German Federal Railways (DB), rented to MIGROS Cooperative-Federal Zurich. Operating condition circa 1966/67.

Model: Front sided ice-hatches and separately set operational platforms. Both wagons with different operating numbers, separately packed and marked. Additional packaging. Length over buffer of each wagon 13.9 cm. DC wheel set E700580.
100 years ago Migros was founded in 1925 as a retail trade company in Switzerland and is now one of the largest companies in Switzerland as a Migros Cooperative Federation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)