
Number
Highlights & Details
Rocker switch 250 V/AC 16 A series 1550
Technical specifications
- Approvals ENEC, UL, CSA
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
27.2 x 12.2 mm
- Functions
latch
- Lighting type
None
- Switch position
1 x Off/On
- Print motif
None
- Contact material
Ag
- Connection
Type C CEE 7/16 plug 6.3 mm
- Contact resistance
100 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Length
30 mm
- Width
15 mm
- Height
36.3 mm
- Durability
≥ 50000 cycles
- Electrical lifespan
≥ 50000 cycles (electric)
- Front panel thickness
5 mm
IP40
- Actuating force
5 N
- Content
1 pc(s)
- Insulation resistance
>100 MΩ
- Dim
(L x W x H) 30 x 15 x 36.3 mm
- Type
1551.3102
- Type
2 x on/off
- Switching capacity
16 (4) A/250 V AC
- Switching current
16 A
- Actuating force
3 - 5 N
- Connection
Spade plug 6.3 mm
Documents & Downloads
Datasheet
Datasheet 702727 Marquardt 1551.3102 Flip switch 1551.3102 250 V AC 16 A 1 x Off/On IP40 latch 1 pc(s)
Datasheet 702727 Marquardt 1551.3102 Flip switch 1551.3102 250 V AC 16 A 1 x Off/On IP40 latch 1 pc(s)







