
Number
Highlights & Details
ELG-300-24A
- Constant voltage, Constant current
- 14.4 - 24 V DC
- 12.5 A
Technical specifications
- Mixed-mode output (voltage-stabilised/CV or current stabilised/CC)
- Depending on the connected LED light bulbs (constant current or constant voltage) fits the
- DC-output of the LED power supply unit, in the framework of the specified technical parameters of the data sheet of the load.
- The information about the power (max.) and output current (max.) refer to an input voltage of 200-305 V/AC
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 246 x 77 x 39.5 mm
- Factory colour
Metal
- Output voltage (max.)
24 V DC
- Output voltage (min.)
14.4 V DC
- Test mark
CB, UL, SELV, ENEC
- Max. output current
12.5 A
- Output current (max.) - rounded
12.5 A
- Operating voltage
230 V AC
115 V AC
- LED driver features
not dimmable
adjustable
Surge protection
Overvoltage
PFC circuit
Outdoor
IP67
- Connection
Open end cable
- Max. power
300 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
1450 g
- Power range
300 W (max)
- Type
Pulsed
- Width
77 mm
- Height
39.5 mm
- Length
246 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2113454 MEAN WELL ELG-300-24A LED driver Constant voltage, Constant current 300 W 12.5 A 14.4 - 24 V DC not dimmable, adjustable
User & Safety Instructions
User & Safety Instructions 2113454 MEAN WELL ELG-300-24A LED driver Constant voltage, Constant current 300 W 12.5 A 14.4 - 24 V DC not dimmable, adjustable
Warranty Terms
Warranty Terms 2113454 MEAN WELL ELG-300-24A LED driver Constant voltage, Constant current 300 W 12.5 A 14.4 - 24 V DC not dimmable, adjustable
Description
With a setup time of less than 500 ms and a stand-by consumption of less than 0.5W fulfill the power supplies of the series ELG also in September 2016 Eco-design directive 2009/125/EC. intensified limit
This text is machine translated.
Features
- Constant current and constant voltage
- Independent operating device
- Wide-range input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, overheating
- Built-in PFC circuit
- SELV compliant
- Safety Standards: EN 61347-1, EN 61347-2-13 and other
- Emc Standards: EN55015, EN61000-3-2 Class C, EN 61000-3-3, EN61547 and other
- Corresponds to 6 kV surge immunity level
- IP67, output voltage and current limit can be set via internal potentiometer on the bottom of the housing




