

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 262 x 125 x 43.8 mm
Metal
25.2 V DC
20.4 V DC
SELV, UL, TÜV, CB
20 A
20 A
230 V AC
115 V AC
I
dimmable
3-in-1 dimmer
adjustable
PFC circuit
Outdoor
Surge protection
Overvoltage
IP65
Open end cable
480 W
1 x
1 x
10 A
305 V AC
431 V DC
90 V AC
127 V DC
2800 g
480 W (max)
Pulsed
125 mm
43.8 mm
262 mm
+90 °C
-40 °C
Datasheet 2113565 MEAN WELL HLG-480H-24AB LED driver Constant voltage 480 W 10 - 20 A 20.4 - 25.2 V DC dimmable, 3-in-1 dimmer, adjustable
User & Safety Instructions 2113565 MEAN WELL HLG-480H-24AB LED driver Constant voltage 480 W 10 - 20 A 20.4 - 25.2 V DC dimmable, 3-in-1 dimmer, adjustable
Warranty Terms 2113565 MEAN WELL HLG-480H-24AB LED driver Constant voltage 480 W 10 - 20 A 20.4 - 25.2 V DC dimmable, 3-in-1 dimmer, adjustable