There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 150 x 53 x 35 mm
Anthracite
24 V DC
CB, UL, SELV, ENEC, MM
2.5 A
2.5 A
115 V AC
230 V AC
II
DALI
dimmable
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
Surge protection
Overvoltage
3-in-1 dimmer
IP67
Open end cable
60 W
1 x
1 x
305 V AC
431 V DC
90 V AC
127 V DC
490 g
60 W (max)
Synchronised
53 mm
35 mm
150 mm
+85 °C
-40 °C
Datasheet 2142618 MEAN WELL PWM-60-24DA LED driver Constant voltage 60 W 2.5 A 24 V DC DALI, dimmable, Suitable for flammable surfaces, Ap
User & Safety Instructions 2142618 MEAN WELL PWM-60-24DA LED driver Constant voltage 60 W 2.5 A 24 V DC DALI, dimmable, Suitable for flammable surfaces, Ap
Conformity certificate 2142618 MEAN WELL PWM-60-24DA LED driver Constant voltage 60 W 2.5 A 24 V DC DALI, dimmable, Suitable for flammable surfaces, Ap
Warranty Terms 2142618 MEAN WELL PWM-60-24DA LED driver Constant voltage 60 W 2.5 A 24 V DC DALI, dimmable, Suitable for flammable surfaces, Ap