
Number
Highlights & Details
BS 18 Quick set battery-powered drill/screwdriver
- 18 V/2 Ah Li-ion battery
- Torque (max.) (details) 48 Nm
- Torque levels 0.5 - 4.5 Nm
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Rotational speed range
0 - 1600 min.
- Max. torque
48 Nm
- Torque levels
0.5 - 4.5 Nm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1 - 10 mm
- Features
brushless
incl. spare battery
incl. case
incl. charger
incl. accessories
- Transmission type
2-speed
- Weight
1400 g
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305991 Metabo BS 18 Quick Set 602217710 Cordless drill 18 V 2 Ah Li-ion brushless, incl. spare battery, incl. case, incl. charg
User & Safety Instructions
User & Safety Instructions 3305991 Metabo BS 18 Quick Set 602217710 Cordless drill 18 V 2 Ah Li-ion brushless, incl. spare battery, incl. case, incl. charg
Description
This text is machine translated.
Features
- Portable workshop (5.5 10 6 9 12-piece): 5 6 10 7 10 wood drill bits (1.5 20 8 8 11/4/3/8/10mm), 3 HSS drill bits (1.5/2.5/2/2/5/14/6/3.5/5/4.5/6.5mm), 4 screwdriver bits length 25mm (PH1/PH2/PH2/PH2/PH2/PH2/T20/T25), 74 mm bit holder (T20/T15) Cutter with 2 spare blades, tape measure (3m/10"), pencil (HB), notepad
- Metabo quick system: Quick change of drill chuck, bit holder, angle adapter and more for flexible working
- Spindle with magnetic inner hexagon for screwdriver bits for working without drill chuck
- Integrated working light for illuminating the workplace
- With convenient belt hook, can be attached without tools to the right or left
Scope of delivery
- BS 18 Quick set battery-powered drill/screwdriver
- Quick change drill chuck
- Belt clip
- 2 LiPOWER battery packs (18 V/2.0 Ah)
- Charger SC 30
- Plastic case
- Accessories set
- User manual.
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
















