There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless drill
BS 18
SSD 18 LT 200 SHEETS
18 V
2 Ah
Li-ion
0 - 450 / 0 - 1,600 /min.
3,050 /min
0.5 - 4.5 Nm
Max. Soft torque 34 Nm
Max. Hard torque 48 Nm
3
M16
3,750 /min
Drill-Ø steel: 10 mm
Drill-Ø soft wood: 20 mm
1/4" (6.3 mm) hex
1 - 10 mm
incl. rechargeables
incl. charger
3.18 kg
incl. rechargeable batteries
yes
Datasheet 2484495 Metabo BS+SSD200LTBL 685193000 Cordless drill, Cordless impact driver 18 V 2 Ah Li-ion incl. rechargeables, incl. charge
User & Safety Instructions 2484495 Metabo BS+SSD200LTBL 685193000 Cordless drill, Cordless impact driver 18 V 2 Ah Li-ion incl. rechargeables, incl. charge
Warranty Terms 2484495 Metabo BS+SSD200LTBL 685193000 Cordless drill, Cordless impact driver 18 V 2 Ah Li-ion incl. rechargeables, incl. charge