There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless drill
BS 18 LT BL
SSW 18 LT 300 SHEETS
18 V
5.2 Ah
Li-ion
0 - 600 / 0 - 2,100 /min.
3,050 /min
0.7 - 8 Nm
Max. Soft torque 34 Nm
Max. Hard torque 75 Nm
3
M16
3,900 rpm /min
Drill-Ø Steel: 13 mm
Drill-Ø Softwood: 38 mm
1/2" (12.5 mm) male square
1 - 10 mm
incl. rechargeables
incl. charger
3.18 kg
incl. rechargeable batteries
yes
Datasheet 2484502 Metabo BSLBL+SSWLT300BL 685203000 Cordless drill, Cordless impact driver 18 V 5.2 Ah Li-ion incl. rechargeables, incl. c
User & Safety Instructions 2484502 Metabo BSLBL+SSWLT300BL 685203000 Cordless drill, Cordless impact driver 18 V 5.2 Ah Li-ion incl. rechargeables, incl. c
Warranty Terms 2484502 Metabo BSLBL+SSWLT300BL 685203000 Cordless drill, Cordless impact driver 18 V 5.2 Ah Li-ion incl. rechargeables, incl. c