
Number
Cordless circular saw KS 18 LTX 57 without battery
Highlights & Details
- 18 V
- idle speed: 4600 rpm
Technical specifications
- Max. Cutting speed: 40 m/s
- Adjustable cut depth: 0 - 57 mm
- swivel range from/to: 0 / + 50°
- Product type
Cordless handheld circular saw
- Features
w/o battery
w/o charger
incl. case
incl. stopper
- Saw blade diameter
165 mm
- Bore Ø
20 mm
- Cutting depth (max.)
57 mm
- Cutting depth (max.) (45°)
43 mm
- Cutting depth (max.) (90°)
57 mm
- Weight
2.8 kg
- Weight, information
without rechargeable battery
- Content
1 pc(s)
- No. of power packs included
0
- Idle speed
4600 U/min
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1606192 Metabo KS 18 LTX 57 Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm w/o battery, w/o charger, incl. case
User & Safety Instructions
User & Safety Instructions 1606192 Metabo KS 18 LTX 57 Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm w/o battery, w/o charger, incl. case
Warranty Terms
Warranty Terms 1606192 Metabo KS 18 LTX 57 Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm w/o battery, w/o charger, incl. case
Description
Features
- Lithium-ion technology
- Discharge brake
- aluminum base plate
- Angle Exact angled cuts up to 50°
- Ultra-M technology.
Scope of delivery
- Hard-metal circular saw blade (18 teeth)
- Parallel stop
- Allen key
- MetaLoc case
- MetaLoc Toolbox insert.
Hints
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
















