
Number
Battery-operated multi-tool MT 18 LTX Compact
Highlights & Details
Technical specifications
- Oscillation angle: 1.6°
- Sanding plate: 93 mm
- Product type
Multifunction tool
- Features
incl. spare battery
incl. accessories
incl. case
- Battery voltage
18 V
- Battery capacity
2 Ah
- Idle oscillation rate
7000 - 18000 /min
- Tool holder
Starlock
- No. of power packs included
2
- Weight
1.8 kg
- Weight, information
incl. rechargeable battery
- Type
MT 18 LTX Compact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1362495 Metabo MT 18 LTX Compact 613021510 Multifunction tool incl. spare battery, incl. accessories, incl. case 15-piece 18 V 2
User & Safety Instructions
User & Safety Instructions 1362495 Metabo MT 18 LTX Compact 613021510 Multifunction tool incl. spare battery, incl. accessories, incl. case 15-piece 18 V 2
Warranty Terms
Warranty Terms 1362495 Metabo MT 18 LTX Compact 613021510 Multifunction tool incl. spare battery, incl. accessories, incl. case 15-piece 18 V 2
Description
Features
- Metabo "Quick"
- Handle with Soft grip support
- Double LED work light
- Constant electronics
- Display of charging status
- Ultra-M technology
- Infinitely adjustable oscillation rate.
Scope of delivery
- Plunge saw blade for wood 32 mm HCS
- Segment saw blade for wood and metal 85 mm BiM
- Scraper blade rigid 52mm HCS
- Delta grinding plate 93 mm with velcro-type fastening
- 5 x Delta Abrasive blades 93 mm K80/120
- Extraction adaptor
- Multi-adapter
- 2 Li-Power battery packs (18 V/2.0 Ah)
- Battery charger ASC 30-36 V "AIR COOLED"
- Plastic case.





