
Highlights & Details
12-Volt battery-operated screw driller PowerMaxx BS
- 10.8 V/2 Ah Li-ion battery
- Torque (max.) (soft/hard) 17/34 Nm
- Screw Ø (max.) 7 mm
- torque levels 20+1
- 3 years manufacturers warranty
Technical specifications
- Adjustable torque: 0.5 - 5 Nm
- Product type
Cordless drill
- Type
PowerMaxx BS
- Voltage
12 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
1
- Idle speed (details)
(1st/2nd Gear) 0 - 360/0 - 1400 U/min
- Max. torque
(Soft/hard) 17/34 Nm
- Torque levels
20+1
- Max. screw Ø
7 mm
- Max. drill diameter
(Wood/Steel) 18/10 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1 - 10 mm
- Features
incl. rechargeables
- Transmission type
2-speed
- Weight
0.8 kg
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1152590 Metabo PowerMaxx BS 600079500 Cordless drill 12 V 2 Ah Li-ion incl. rechargeables
User & Safety Instructions 1152590 Metabo PowerMaxx BS 600079500 Cordless drill 12 V 2 Ah Li-ion incl. rechargeables
Warranty Terms
Warranty Terms 1152590 Metabo PowerMaxx BS 600079500 Cordless drill 12 V 2 Ah Li-ion incl. rechargeables
Description
Features
- Charging status display
- Detachable quick-release chuck
- Spindle with hexagon socket for screwdriver bits
- Integrated LED work light
- Right/left-handed rotation
- Die-cast aluminum transmission housing
- Ultra-M technology
- 20-level torque control and drill pre-set
- Lithium-ion technology
- Quick-clamp chuck with automatic spindle lock.
Scope of delivery
- Quick-action drill chuck
- belt hook
- Li-power battery pack (10.8 V/2.0Ah)
- Charger LC 40
- tool bag.
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench



