
Number
Highlights & Details
PowerMaxx BS Basic Set cordless drill driver
- 12 V/2 Ah Li-ion battery
- Torque (max.) (details) (soft/hard) 17/34 Nm
Technical specifications
- Adjustable torque 0.5 - 5 Nm
- Product type
Cordless drill
- Voltage
12 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
(1st/2nd Gear) 0 - 350/0 - 1400 /min
- Max. torque
(soft/hard) 17/34 Nm
- Max. drill diameter
(Softwood/steel) 18/10 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 10 mm
- Features
incl. spare battery
incl. charger
brushless
incl. case
incl. accessories
- Transmission type
2-speed
- Weight
950 g
- Weight, information
incl. rechargeable battery
- Width
136 mm
- Height
55 mm
- Length
186 mm
- Dim
(L x W x H) 186 x 136 x 55 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3208487 Metabo PowerMaxx BS Basic Set 600080710 Cordless drill 12 V 2 Ah Li-ion incl. spare battery, incl. charger, brushless, i
User & Safety Instructions
User & Safety Instructions 3208487 Metabo PowerMaxx BS Basic Set 600080710 Cordless drill 12 V 2 Ah Li-ion incl. spare battery, incl. charger, brushless, i
Description
This text is machine translated.
Features
- Lightweight compact drill/screwdriver with extremely short design for versatile use
- Portable workshop (41 2-piece): 5 6 wood drills (1.5 20/4/3/8/10mm), 3 HSS drill bits (1.5/2.5/2/2/5/14/6/3.5/5.5/4.5/6.5mm), 4 screwdriver bits length 25mm (PH1/PH2/PH2/PH3/PZ1/PZ2/PZ2/PZ2/PZ2/PZ2/PZ3/PZ3/T20/T25), T20/T20/T25/5/T20/T25 cutter bits (T20/T25)
- Spindle with magnetic inner hexagon for screwdriver bits for working without drill chuck
- Integrated working light for illuminating the workplace
- With convenient belt hook, can be attached without tools to the right or left
- Convenient capacity display to check the charge status of the battery
Scope of delivery
- PowerMaxx BS Basic
- Keyless chuck
- Belt clip
- 2x Li-Power plug-in battery packs (12 V/2.0 Ah)
- Charger LC 40
- Plastic case
- Accessories set 41-piece
- User manual.
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench

















