
Number
Highlights & Details
SB 18 L BL cordless impact drill
- 18 V/2 Ah;LiHD battery
- Torque (max.) (details) 65 Nm
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Technology
LiHD
- No. of power packs included
2
- Idle speed (details)
0 - 500 / 0 - 1700 U/min
- Rotational speed range
0.5 - 9 Nm
- Max. torque
65 Nm
- Blow count
25550 /min
- Max. drill diameter
40 mm
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
incl. case
incl. charger
incl. spare battery
- Transmission type
2-speed
- Weight
1300 g
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305960 Metabo SB 18 L BL 613157500 Cordless impact driver 65 Nm 18 V No. of power packs included 2 2 Ah LiHD brushless, incl. c
User & Safety Instructions
User & Safety Instructions 3305960 Metabo SB 18 L BL 613157500 Cordless impact driver 65 Nm 18 V No. of power packs included 2 2 Ah LiHD brushless, incl. c
Description
This text is machine translated.
Features
- Robust, durable gear casing made of die-cast aluminum
- Powerful brushless motor for highest efficiency and long battery life
- Overload protection: Protects the motor from overheating
- Integrated LED work light with glow function for optimum brightness in the work area
- With practical belt hook and bit depot, you can either fix on the left or right
- With metaBOX, the intelligent solution for transport and storage
Scope of delivery
- SB 18 L BL cordless impact drill
- Keyless chuck
- Belt hook and bit depot
- 2 LiPOWER battery packs (18 V/2.0 Ah)
- Charger SC 30
- MetaBOX 145
- User manual.












