
Number
Highlights & Details
SB 18 L BL set battery-impact drill/screwdriver
- 18 V/2 Ah;LiPo battery
- Torque (max.) (details) 65 Nm
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Technology
LiPo
- No. of power packs included
2
- Idle speed (details)
0 - 500 / 0 - 1700 U/min
- Rotational speed range
0.5 - 9 Nm
- Max. torque
65 Nm
- Blow count
25550 /min
- Max. drill diameter
40 mm
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
incl. charger
- Transmission type
2-speed
- Weight
1300 g
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305968 Metabo SB 18 L BL Set 613157710 Cordless impact driver 65 Nm 18 V No. of power packs included 2 2 Ah LiPo incl. spare ba
User & Safety Instructions
User & Safety Instructions 3305968 Metabo SB 18 L BL Set 613157710 Cordless impact driver 65 Nm 18 V No. of power packs included 2 2 Ah LiPo incl. spare ba
Description
This text is machine translated.
Features
- Portable workshop (2 3 4.5 6 10 7 10-piece): 2.5 3.5 5 20 8 8 11 wood drill bits (3 4 5.5 10 6 9 12/1.5/1.5/2/10mm), 5 stone drill bits (5/6/7/8/10mm), 14 HSS drill bits (5/6/8/78/4 mm) T20/T25/T20/T25), 5 mm bit length 25mm (PH1/PH2/T20/T15/T20/T20/T20/T20) Cutter with 2 spare blades, tape measure (3m/10"), pencil (HB)
- Robust, durable gear casing made of die-cast aluminum
- Powerful brushless motor for highest efficiency and long battery life
- Overload protection: Protects the motor from overheating
- Integrated LED work light with glow function for optimum brightness in the work area
- With practical belt hook and bit depot, you can either fix on the left or right
Scope of delivery
- SB 18 L BL set battery-impact drill/screwdriver
- Keyless chuck
- Belt hook and bit depot
- 2 LiPOWER battery packs (18 V/2.0 Ah)
- Charger SC 30
- Plastic case
- Accessories set
- User manual.















