
Number
Highlights & Details
Analogue Multimeter MX-1
- Shock resistant and splash proof (IP65)
- All measurement ranges are protected from overload
Technical specifications
- Resistance measurement ranges: 0 -2 MΩ
- Voltage reading range DC (min.)
10 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
10 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
2 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
20 µA
- Amperage reading range AC (max.)
10 A
- DC resistance
20 kΩ/V
- AC resistance
6 kΩ/V
- Basic accuracy
2 %
- Measurement type (details)
True RMS
- Frequency range
16 Hz - 10 kHz
- Interfaces
none
- Power supply (details)
1 AA battery
- Height
40 mm
- Width
98 mm
- Length
150 mm
- Weight
420 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
MX 1
- Display
Analogue
- Dim
(L x W x H) 150 x 98 x 40 mm
Documents & Downloads
Datasheet
Datasheet 108502 Metrix MX 1 Handheld multimeter Analogue CAT III 600 V
User & Safety Instructions
User & Safety Instructions 108502 Metrix MX 1 Handheld multimeter Analogue CAT III 600 V
User & Safety Instructions 108502 Metrix MX 1 Handheld multimeter Analogue CAT III 600 V
Circuit diagramm
Circuit diagramm 108502 Metrix MX 1 Handheld multimeter Analogue CAT III 600 V
Conformity certificate
Conformity certificate 108502 Metrix MX 1 Handheld multimeter Analogue CAT III 600 V
Description
Features
- Measurement functions AC/V, DC/V, AC/A, DC/A, Ω, dB, continuity, diode test.
Scope of delivery
- Set of test leads
- Battery (AAA)
- User manual.


