
Number
Highlights & Details
Portable Oscilloscope OX 9104 with insulated channels
- 100 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
2.5 GS/s
- Resolution
12 Bit
- Screen size
7 inch
- Oscilloscope features
Digital storage (DSO)
Handheld
Multimeter functions
Spectrum analyzer
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT II 1000 V
- Input impedance
1 MΩ
- Input voltage
600 V/50 - 400 Hz
- Power supply (details)
98-264 V/50 - 60 Hz
- Dim
(L x W x H) 66.2 x 292.5 x 210.6 mm
- Weight
2100 g
- Display
800 x 480 p
- Width
292.5 mm
- Height
210.6 mm
- Length
66.2 mm
- Interfaces
USB
microSD slot
LAN
- Channel memory depth
100 KP
- Type
OX 9104
Documents & Downloads
Datasheet
Datasheet 1666174 Metrix OX 9104 Digital 100 MHz 4-channel 2.5 GS/s 100 KP 12 Bit Digital storage (DSO), Handheld, Multimeter functions, S
User & Safety Instructions
User & Safety Instructions 1666174 Metrix OX 9104 Digital 100 MHz 4-channel 2.5 GS/s 100 KP 12 Bit Digital storage (DSO), Handheld, Multimeter functions, S
Description
The user-friendliness of the portable SCOPIX IV oscilloscopes provides for the simplest use of the devices.
The housing has been designed extremely compact and the interior design of the SCOPIX IV enables a space-saving housing of the hardware.
The keypad benefits from the latest technologies proven in automotive manufacturing.
The series offers many advanced features and improved performance:
- Main trigger options as well as advanced trigger functions such
as pulse width, event counting and trigger delay - comprehensive automatic measurements with cursors for precise signal analysis - MATHS functions for each displayed curve - fast Fourier transformation (FFT) in real time for spectral analysis of the signals in 4 channels - harmonic analysis up to 63. Order
- Multimeter function with TRMS results with 8000 digit with different measurement functions (incl. line measurement)
- Recorder function with hohem for recording the development of values in the multimeter function
particularly practical: In the four channels waveform + FFT, waveform + XY and waveform + zoom can be displayed simultaneously.
The oscilloscopes can be extended by the "plug and play"-Probix accessories for a variety of other functions.
The SCOPIX IV offers several communication interfaces: LAN ETHERNET, WLAN, USB, µSD-card.
This text is machine translated.
Features
- The display of the channels and the parameter
- Eifnache settings via touch-screen
- Adjustable carrying strap
- Newly designed keypad for maximum user comfort
- IP54 dust and splash-proof casing
- Colored 7-inch TFT Touchscreen WVGA
- Holder of the stylus for touch-screen
- Magical button "AUTOSET"
- Settings and configuration in direct access
- Several communication interfaces
- Direct Setting of Zoom
Scope of delivery
- 1 carrying case
- 1 power supply/charger PA40W 2 and 1 two-pin EURO power cable
- 1 Li-Ion battery pack
- 1 touch screen pen
- 1 Ethernet cable
- 1 USB cable
- 2 safety test leads (red and black)
- 2 test tips Ø 4 mm (red and black)
- 2 or 4 probes depending on model
- 1 μSD card (8 GB)
- 1 adapter USB/ μSD
- One strap
- 1 PROBIX BANANA
- 1 USB installation guide on CD-ROM for using the ScopeNet software for data export
- 1 user manual as PDF file on CD (in more than 5 languages)
- 1 quick guide on paper
- 1 safety data sheet in 20 languages













