
Number
Technical specifications
- Product type
Emergency radio
- Tuner
AM
FM
- hifi functions
Bluetooth
Emergency radio
FM
AM
USB
- Features
Crank
Solar panel
Powerbank function
Torch
shockproof
rechargeable
Alarm clock
- Dim
(W x H x D) 41 x 26 x 22 cm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
USB C®
Bluetooth
- Power supply (LOV)
rechargeable
solar-powered
dynamo-powered
via USB
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Factory colour
Black
Red
- Width
41 cm
- Height
26 cm
- Depth
22 cm
- Weight
610 g
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3639224 Midland ER 300 Pro Emergency radio AM, FM Bluetooth, Emergency radio, FM, AM, USB Crank, Solar panel, Powerbank function
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio









