
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Mileseey Bilatertal laser distance meter, 120 m
- Reading range 0.25 m - 120 m
- Accuracy ± 2 mm
Technical specifications
- Technical Data
- Measuring range: 0.25-100M
- Meausring accuracy: ±2 mm
- Measuring units: M/ft/in/ft+in
- Reference: Middle mark beam/rear
- Laser class: Class 2
- Laser type: 630-670nm
- Auto power switch-off:: 180 seconds of inactivity Tripod : 1/4 bolt thread
- Battery: 1000mAh lithium battery
- High accuracy with coaxial optics mechanism
- Auto Line Segmentation with laser marking line
- Built-in OLED screen display
- Real time angle display
- Font enlarge display
- 20 sets records data
- Unit switch among m/ft/in/ft+in
- Real-time APP Data Synchronization
- Supported multi-functional measurement:
- One-way, Two-way, Continuous, Area, Volume, Auto Height, Auto Level Measurements
- Material: ABS, aluminium magnesium alloy
- Product type
Laser range finder
- Min. reading range
0.25 m
- Max. reading range
120 m
- Accuracy ±
2 mm
- Units of measurement
ft
m
in
- Functions
Automated level gauge
Continuous altitude
Area calculator
Volume calculator
Angle sensor
- Weight
150 g
- Laser category
2
- Laser wavelength
630 nm
- Dim
(L x W x H) 160 x 42 x 20 mm
- Width
42 mm
- Height
20 mm
- Length
160 mm
- Features
1/4" (6.3 mm) tripod adapter
Tripod
Rechargeable Li-ion battery
Data logger app
- Type
DP20 PRO
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208199 MILESEEY DP20 PRO Laser range finder 1/4" (6.3 mm) tripod adapter , Tripod, Rechargeable Li-ion battery, Data logger app
Description
Made of magnesium aluminum alloy in aircraft quality, durable and extremely resistant to wear and corrosion. The Dual laser measuring device has a 1//N-segment function, can divide a line segment into numerous identical smaller segments and replace the conventional disconnect function, which requires a continuous measurement.
This text is machine translated.
This text is machine translated.
Features
- Perfect for engineers, construction workers, real estate agents, manual workers and handymen
- Double-sided laser improves the work efficiency by recording the distance between two points.
- The laser measuring device can reach any distance up to 120 m.
- The patented coaxial optical technology offers an extreme accuracy of up to +/- 2 mm for bi-directional measurements.
- All measurement results can be easily transferred to a Smart life-sketching APP
- The middle laser beam provides a visual reference and enables a precise marking of the measurement point.
- High accuracy with coaxial optic mechanism
- Automatic line segmentation with laser marking line
- Integrated OLED screen display
- Angle display in real time
- Font zoom display
- Supports multifunctional measurement: One-way, two-way, continuous, area, volume, Automatic height, automatic level measurement
Scope of delivery
- DP20 double sided laser distance meter
- Hard case
- USB-C charging cable
- Watchstrap
- User manual.













