
Number
Highlights & Details
Minix Android Mini PC
- ARM Cortex RK3566 Cortex - A55 Quad-Core 4 core(s) / max. 1.8 GHz
- RAM: 4 GB DDR4 RAM 2666 MHz
- 32 GB eMMC
- ARM
- Mali-G52
- Android™ 11
- The X35-i Max is a power-packed digital signage media player that supports advanced performance at an affordable price.
- Engineered for commercial grade 24/7 continuous use solid-state storage, aluminum chassis for heat dissipation, Wi-Fi or hardline
- Reliable ARM Cotex-A55 Processor with Mali-G52 Graphics
- Display media-rich content, widgets, live streams, social media feeds and more
- All content caches, play landscape and portrait and works off/on-line
Technical specifications
- Product type
Android Mini PC
- CPU series
ARM Cortex
- CPU
ARM Cortex RK3566 Cortex - A55 Quad-Core
- Processor/type
RK3566 Cortex - A55 Quad-Core
- Processor cores (No.)
4 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
1.8 GHz
4 GB
- RAM type
DDR4 RAM
- Memory clock speed
2666 MHz
- No. of memory slots
1
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
ARM
- Onboard graphics card (version)
Mali-G52
- Dedicated graphics card
No
- HDD capacity (total)
32 GB
- Hard drive
32 GB
- HDD 1 type
eMMC
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
HDMI™
Gigabit LAN (1 Gbps)
USB A (USB 3.0)
USB A (USB 2.0)
microSD
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
S/PDIF
Show more
- Supported memory cards
microSD
- Factory colour
Black
- Width
128 mm
- Height
28 mm
- Depth
128 mm
- Weight
270 g
- PSU power
24 W
- Operating system (Version)
Android™ 11
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3759795 Minix Android Mini PC ARM Cortex RK3566 Cortex - A55 Quad-Core 1.8 GHz 4 GB RAM 32 GB eMMC ARM Mali-G52 MINIX X35-i Max
Description
Designed for continuous operation
Equipped with an RK3566 Cortex-A55 quad-core processor, the media player delivers reliable performance for commercial applications. The hardware components are explicitly designed for continuous 24/7 usage, allowing WAS companies to operate their digital displays and terminals in a stable manner.
Fanless design
The device has a passive, fanless cooling system with an aluminum casing for an efficient heat dissipation. The elimination of mechanical fans ensures a silent operation, reduces the penetration of dust and thus reduces the general maintenance costs.
Extensive network connection
For a fast and stable data transfer the player offers a cabled Gigabit-Ethernet connection as well as the latest Wi-Fi 6 technology. In addition, Bluetooth® technology (version 5.0) is available for wireless connection of accessories. This facilitates flexible integration into different IT infrastructures.
High-resolution image output and touch support
The HDMI port enables highly detailed 4K Ultra HD resolution (up to 60 Hz) content display. In addition, the system is compatible with touch-screen displays, which enables interactive advertising solutions or direct user interfaces to be implemented.
Energy efficiency and safety of equipment
The system operates on a 12 volt power supply and is characterized by a relatively low power consumption. Integrated surge protection and electrostatically secure interfaces protect the hardware from fluctuations in everyday industrial life.
Pre-rooted firmware
The player comes with pre-rooted (pre-rooted) firmware. This gives administrators and developers the access they need to make more in-depth system customizations for specific business needs.
Trademark Notice: HDMI® is a registered trademark of HDMI Licensing L.L.C.
This text is machine translated.
Scope of delivery
- Minix X35-i Max
- Remote control
- HDMI cable
- USB power adapter
- Micro USB cable
- Dual-band antenna
- Manual






