
Number
Highlights & Details
- Mini racer, 1:40 scale, full RC-Power!
Technical specifications
- Age category
14 years and over
- Factory colour
Red
- Battery life
20 min
- Features
Incl. battery and charging cable
Incl. light effects
- Engine type
Electric
- Model craft type
Race car
Sports car
- Scale
1:40
- Model
Mini Racer Thunder V1
- Charging time
30 min
- Drive
4WD
- Frequency
2,4 GHz
- Model version
RtR
- Product type
RC model car
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3466225 MODSTER MODSTER Mini Racer Thunder V1 Red 1/40 Red 1:40 RC model car Electric Race car, Sports car 4WD RtR 2,4 GHz Incl.
User & Safety Instructions 3466225 MODSTER MODSTER Mini Racer Thunder V1 Red 1/40 Red 1:40 RC model car Electric Race car, Sports car 4WD RtR 2,4 GHz Incl.
User & Safety Instructions 3466225 MODSTER MODSTER Mini Racer Thunder V1 Red 1/40 Red 1:40 RC model car Electric Race car, Sports car 4WD RtR 2,4 GHz Incl.
Description
Micro-servo precise, fully proportional steering
Despite their handy size, no technology is saved with our racers: A robust micro-servo with fully proportional control works in the chassis. This provides for an extremely precise steering behavior and a realistic driving feeling as with the big ones.
Drift- and racing tires changed in flash
Depending on the style of driving and the surface, it is possible to change instantly between the standard hard plastic drift tires and the enclosed rubber tires. Thanks to the clever clip system, you can replace the tires in no time at all without using any tools!
LED front lights & rear lights while traveling stylishly
The integrated front and rear lights give the Mini Racer not only a high-quality look, but also enhance the driving pleasure in the dark. The lighting can be switched on during driving - and even with full light power up to 30 minutes driving time can be inside!
2.4 GHz remote control with 3 selectable speed modes
Whether beginner or experienced racer, the supplied remote control offers three selectable speed modes for full control in any situation. Whether on curved tracks or in the living room of the Thunder V1 always remain precise and agile.
This text is machine translated.
Scope of delivery
- 1x Mini Racer RC-Car
- 1x 2.4 GHz remote control
- 1x USB charging cable
- 1x tire set (rubber)
- 1x tire set (drift/mounted)




