
Number
Highlights & Details
Nano-change (M8)
- Nano-Change (M8) Receptacle, 3 Poles, M8 x 0.5 Mounting Threads, Male (Straight) to 22 AWG Leads, 0.30m (11.81") Length
- This text is machine translated.
Technical specifications
- Wire size AWG: 24Coupling type: Male threadLength: 0.3 mMaterial - component: Nickel-plated brassOrientation: Straight
- Packaging type
Piece
- Type
Molex WOD Industrial Solution
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug
- Connection side A
Nano-Change (M8)
- No. of pins
3
- Cable length
0.3 m
- Nominal voltage
60 V AC
75 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connection
Plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
Brass nickel plated
- Contact surface
Brass nickel plated
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
1200310004
- Industrial packaging
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
4R3F06E02C3003
- Engineering Series Name
NC Receptacles
- Engineering Series No
120031
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2446971 Molex 1200310004 Sensor/actuator connector (pre-fab) M8 Plug 0.3 m No. of pins (RJ): 3 1 pc(s) Piece
Datasheet 2446971 Molex 1200310004 Sensor/actuator connector (pre-fab) M8 Plug 0.3 m No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2446971 Molex 1200310004 Sensor/actuator connector (pre-fab) M8 Plug 0.3 m No. of pins (RJ): 3 1 pc(s) Piece
Circuit diagramm
Circuit diagramm 2446971 Molex 1200310004 Sensor/actuator connector (pre-fab) M8 Plug 0.3 m No. of pins (RJ): 3 1 pc(s) Piece
