

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Molex WOD Industrial Solution
Sensor/actuator connector (pre-fab)
Socket
Micro-Change (M12)
Cable, open end
3
5.00 m
TPU
250 V
4 A
4 A
Socket
Black
M12
M12
Black
Brass
Gold
IP67
-25 °C
+85 °C
Screw-on
1200652261
Yes
1 pc(s)
4.8 mm
Yes
803001B30M050
MIC DC S/E Cordsets
120065
Datasheet 2446981 Molex 1200652261 Sensor/actuator connector (pre-fab) M12 Socket 5.00 m No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions 2446981 Molex 1200652261 Sensor/actuator connector (pre-fab) M12 Socket 5.00 m No. of pins (RJ): 3 1 pc(s) Piece
Circuit diagramm 2446981 Molex 1200652261 Sensor/actuator connector (pre-fab) M12 Socket 5.00 m No. of pins (RJ): 3 1 pc(s) Piece