
Number
Highlights & Details
AAA (M12)
- Micro-Change (M12) Single Keyway with PG7 Cable Fitting, Straight Female, 4 Poles, Cable Diameter 2.50-6.50mm
- This text is machine translated.
Technical specifications
- Coupling type: Internal threadMaterial - Connector body: PolyamideMaterial - Union nut: BrassGroove: SingleOrientation: Straight
- Type
Molex WOD Industrial Solution
- Product type
Sensor/actuator connector
- Connector type
Socket
- Connection side A
Micro-Change (M12)
- No. of pins
4
- Nominal voltage
250 V AC
300 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Socket
- Thread type connection side
M12
- Thread type (wiring and installation)
PG7
- Contact material
Copper alloy
- Contact surface
Silver
IP67
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
1200710035
- Content
1 pc(s)
- Cable Ø (max.)
6.5 mm
- Cable Ø up to
2.5 mm
- Cable Ø range
2.5 - 6.5 mm
- RoHS-compliant
Yes
- Engineering Part No
8A4000-31
- Engineering Series Name
MIC DC Attachables
- Engineering Series No
120071
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2447046 Molex 1200710035 Sensor/actuator connector M12 Socket No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2447046 Molex 1200710035 Sensor/actuator connector M12 Socket No. of pins (RJ): 4 1 pc(s)
Circuit diagramm
Circuit diagramm 2447046 Molex 1200710035 Sensor/actuator connector M12 Socket No. of pins (RJ): 4 1 pc(s)

