
Molex 1300480130 Sensor/actuator connector (pre-fab) Plug 15.00 m No. of pins (RJ): 4 1 pc(s)
Number
Highlights & Details
Ethernet
- Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 26 AWG, PVC Cable, 15.0m (49.21') Length
- This text is machine translated.
Technical specifications
- Wire size AWG: 26Coupling type: With threadPerformance class: 5eMaterial - Connector body: PVCMaterial - union nut: Nickel-plated brassOrientation: Straight to StraightRegion: America, Asia, Europe
- Type
Molex WOD Industrial Solution
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug
- Connection side A
Micro-Change (M12)
- Connection side B
Micro-Change (M12)
- No. of pins
4
- Cable length
15.00 m
- Jacket material
PVC
- Nominal voltage
30 V
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Factory colour
Turquoise
- Coding
D
- Contact material
Copper alloy
- Contact surface
Gold
IP67
- Min. temperature
-20 °C
- Max. temperature
+75 °C
- Manufacturer part #
1300480130
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable Ø
5.59 mm
- Engineering Part No
E11A06015M150
- Engineering Series Name
ENET Cordsets, M12
- Engineering Series No
130048
Documents & Downloads
Datasheet
Datasheet 2447244 Molex 1300480130 Sensor/actuator connector (pre-fab) Plug 15.00 m No. of pins (RJ): 4 1 pc(s)
Circuit diagramm
Circuit diagramm 2447244 Molex 1300480130 Sensor/actuator connector (pre-fab) Plug 15.00 m No. of pins (RJ): 4 1 pc(s)

