
Molex 190170031 Blade receptacle + crimp Connector width: 4.75 mm Connector thickness: 0.51 mm Partially insulated Blue
Number
Highlights & Details
QUICK DISCONNECTS
- Blue
- 4.75 mm x 0.51 mm
- 1.3 mm² - 2 mm²
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Blade receptacle
- Connector width
4.75 mm
- Factory colour
Blue
- Connector thickness
0.51 mm
- Insulation type
Partially insulated
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
2 mm²
- Type
Quick disconnect
- Min. cross section
1.3 mm²
- AWG max.
14
- AWG (min.)
16
- Weight
0.617 g
- Manufacturer part #
190170031
- Insulation material
PVC
- Cross-section range
1.3 - 2 mm²
- Size
4.75 x 0.51 mm
- Features
+ crimp
- Temperature range
-50 °C - +105 °C. °C
- Type
Molex MOL Industrial Solution
- Engineering Part No
BB-2138
- Engineering Series Name
FEMALE QD INSULKRIMP SER
- Engineering Series No
19017
Documents & Downloads
Datasheet
Datasheet 2447671 Molex 190170031 Blade receptacle + crimp Connector width: 4.75 mm Connector thickness: 0.51 mm Partially insulated Blue
User & Safety Instructions
User & Safety Instructions 2447671 Molex 190170031 Blade receptacle + crimp Connector width: 4.75 mm Connector thickness: 0.51 mm Partially insulated Blue
Circuit diagramm
Circuit diagramm 2447671 Molex 190170031 Blade receptacle + crimp Connector width: 4.75 mm Connector thickness: 0.51 mm Partially insulated Blue

