
Motorola moto g15 128 GB Grey EEC A (A - G) 17.1 cm (6.72 inch) Smartphone
Motorola moto g15 Smartphone, 4 GB memory + 128 GB memory, Gravity gray
Highlights & Details
- Screen size diagonal 17.1 cm (6.72 inch)
- 1080 x 2400 Pixel
- Full-HD+
- CPU type: Octa Core
- 1.7 GHz
- RAM: 4 GB
- Memory capacity: 128 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 50 MP, 5 MP
- Front camera resolution: 8 MP
- Grey
- Android™ 15
Technical specifications
- Product type
Smartphone
- Type
moto g15
- GSM standard
LTE/4G
UMTS/3G
- Factory colour
Grey
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.7 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
17.1 cm
- Screen size diagonal (inches)
6.72 inch
- Display resolution
1080 x 2400 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
5 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
128 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Rechargeable battery technology
Li-ion
- Battery capacity
5200 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Gorilla Glass 3
Fingerprint scanner
Face recognition
IP54
HDR
NFC
Dustproof
Water-repellent
Fast charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP54
- Width
75.98 mm
- Height
165.67 mm
- Depth
8.17 mm
- Weight
190 g
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
NFC
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
18 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386845 Motorola moto g15 128 GB Grey EEC A (A - G) 17.1 cm (6.72 inch) Smartphone
Description
Larger, brilliant display.
Experience next level entertainment on the 6.72" full HD+ display – thanks to the mode for strong brightness even outdoors when the sun is shining.
More immersive than ever before.
Thanks to the design without notch, you dive into the ACTION without distractions.
Twice as loud.
Thanks to the stereo loudspeakers and the bass boost for double the strength of bass you are always in the middle of the action. At every volume the voices remain clear and the sound crisp.
A completely new sound dimension.
Enjoy deeper, clearer Dolby Atmos® sound, whether with the headset or through the speakers of your smartphone.
Impressive snapshots during the day and night.
You can take lively photos thanks to the 50 MP camera system and Quad Pixel technology. Innovative software makes taking pictures easy and straightforward.
Breathtaking details.
Capture your favorite moments with the 50 MP sensor in breathtaking detail. The Quad-Pixel-Technology ensures sharper, lively photos even with weak light.
Ready for Likes at all times.
Record the perfect selfie with the 8 MP front camera and share it in real time.
More in the picture.
The special 5 MP Ultra wide-angle lens lets you get everything in the photo, because the camera captures four times more than a standard lens.
Perfect portraits.
The AI portrait function uses advanced algorithms for precise segmentation and produces a natural blur effect and brilliant depth effects for impressive, life-like portraits.
Stylish, reliable, robust.
Made from high-quality materials, the moto g15 features a soft synthetic leather finish, water-repellent design and scratch-resistant Corning® Gorilla® Glass 3. Experience luxury and safety at the same time.
Power is accurate.
Unbeatable speeds with the MediaTek Helio G81-extreme processor and the HyperEngine gaming technology for faster, smoother and more responsive game play.
Unstoppable Performance.
Enjoy smooth and smooth multitasking with up to 4 GB internal memory and up to 12 GB RAM with RAM-boost. This automatically converts memory into virtual RAM for top performance.
With built-in memory of up to 128 GB and expandable memory of up to 1 TB, you can always access the speed and capacity you need to run smoothly.
This text is machine translated.
Scope of delivery
- moto g15
- Quick start guide
- USB-A to USB-C cable
- Protective cover
- SIM toolkit
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones

















