
Murrelektronik 9000-41078-0600001 MICO FUSE 24 LED Fuse holder incl. status indicator Suitable for Micro fuse 5 x 20 mm
Number
Technical specifications
- 8-CHANNEL IN 24 V DC OUT 24 V / 6 A.
- Product type
Fuse holder
- Features
incl. status indicator
- Nominal voltage
24 V DC
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Factory colour
Black
- Connection
Spring-loaded terminal
- Mounting type
DIN rail
IP20
- Suitable for
Micro fuse 5 x 20 mm
- Number of fuses
8
- Weight
0.15 kg
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
80 mm
- Width
70 mm
- Height
90 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 70 x 90 mm
- Type
MICO FUSE 24 LED
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311940 Murrelektronik 9000-41078-0600001 MICO FUSE 24 LED Fuse holder incl. status indicator Suitable for Micro fuse 5 x 20 mm
User & Safety Instructions
User & Safety Instructions 2311940 Murrelektronik 9000-41078-0600001 MICO FUSE 24 LED Fuse holder incl. status indicator Suitable for Micro fuse 5 x 20 mm


