
Number
Highlights & Details
MyWall HL 41ML motorized & foldable ceiling bracket for LCD TV
- For screen sizes 32"-70" (81-178 cm)
- Load up to 35 kg
- With wireless remote control
Technical specifications
- Screen can be adjusted horizontally: +/- 2°
- VESA: Max. 600x400
- Product type
TV ceiling mount
- Holder type
Roof suspension bracket
Motorised
Height-adjustable
Swivelling
Tiltable
- Rotatable
No
- Tilt range (top)
0°
- Tilt range (bottom)
-75°
- Features
Remote control
- Max. load capacity
35 kg
- Factory colour
Anthracite
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265872 My Wall HL 41 ML TV ceiling mount Roof suspension bracket, Motorised, Height-adjustable, Swivelling, Tiltable Anthracite
User & Safety Instructions 2265872 My Wall HL 41 ML TV ceiling mount Roof suspension bracket, Motorised, Height-adjustable, Swivelling, Tiltable Anthracite
Description
Brings a full 70" to the ceiling with easy operation.
This text is machine translated.
Features
- Simple mounting on flat and sloping ceilings
- including mounting material and installation instructions





