
Number
Highlights & Details
Neowmounts by NewStar FPMA-D550DD3BLACK fully movable desktop stands for 13-27" screens - black
- Holder type: Tiltable, Swivelling, Swivelling, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 68,6 cm (27")Load capacity (max.) 7 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
3 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
No
- Max. load capacity
7 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
43.2 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
143 cm
- Height
46.5 cm
- Depth
28 cm
- Factory colour
Black
- Weight
6.396
- Dim
(W x H x D) 143 x 46.5 x 28 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2576182 Neomounts FPMA-D550DD3BLACK Monitor desk mount 3 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Tiltable, Swivelling, Sw
User & Safety Instructions
User & Safety Instructions 2576182 Neomounts FPMA-D550DD3BLACK Monitor desk mount 3 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Tiltable, Swivelling, Sw
Warranty Terms
Warranty Terms 2576182 Neomounts FPMA-D550DD3BLACK Monitor desk mount 3 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Tiltable, Swivelling, Sw
Description
This text is machine translated.













