
Number
Neomounts WL30-550BL12 TV wall mount
Highlights & Details
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 61,2 cm (24,1") - 139,7 cm (55")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
Show more
- Suitable for
61,2 cm (24,1") - 139,7 cm (55")
- Holder type
Rigid
- Features
Suitable for Curved TVs
- Max. load capacity
45 kg
No
50 x 50 mm
75 x 75 mm
100 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
2.3 cm
- Distance to wall (max.)
2.3 cm
- Width
31.5 cm
- Height
28.7 cm
- Depth
2.3 cm
- Factory colour
Black
- Weight
3 kg
- Dim
(W x H x D) 31.5 x 28.7 x 2.3 cm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2576158 Neomounts WL30-550BL12 TV wall mount 61,2 cm (24,1") - 139,7 cm (55") Rigid Suitable for Curved TVs
User & Safety Instructions
User & Safety Instructions 2576158 Neomounts WL30-550BL12 TV wall mount 61,2 cm (24,1") - 139,7 cm (55") Rigid Suitable for Curved TVs
Warranty Terms
Warranty Terms 2576158 Neomounts WL30-550BL12 TV wall mount 61,2 cm (24,1") - 139,7 cm (55") Rigid Suitable for Curved TVs
Description
This text is machine translated.














