
Number
Highlights & Details
Neomounts WL40S-910BL16 TV pole mount holder
- Holder type: Retractable, Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 177,8 cm (70")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV pole mount holder
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
101,6 cm (40") - 177,8 cm (70")
- Holder type
Retractable
Tiltable
Swivelling
Swivelling
- Max. load capacity
45 kg
No
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 100 mm
400 x 200 mm
Show more
- Rotation
3°
- Tilt range (bottom)
12°
- Tilt range (top)
12°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Distance to wall (min.)
8.5 cm
- Distance to wall (max.)
59 cm
- Width
38.6 cm
- Height
74.4 cm
- Depth
9.5 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
11.1 kg
- Dim
(W x H x D) 38.6 x 74.4 x 9.5 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2814005 Neomounts WL40S-910BL16 TV pole mount holder 101,6 cm (40") - 177,8 cm (70") Retractable, Tiltable, Swivelling, Swivelli
User & Safety Instructions
User & Safety Instructions 2814005 Neomounts WL40S-910BL16 TV pole mount holder 101,6 cm (40") - 177,8 cm (70") Retractable, Tiltable, Swivelling, Swivelli
Warranty Terms
Warranty Terms 2814005 Neomounts WL40S-910BL16 TV pole mount holder 101,6 cm (40") - 177,8 cm (70") Retractable, Tiltable, Swivelling, Swivelli
Description
This text is machine translated.















