
Norma NORMAFIX Pipe clip Screw fixing 9418912007 Bundle Ø range 7 mm (max) + chloroprene protection Silver, Black 1 pc(s
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
Highlights & Details
Tube holder clamp
- Silver, Black
- Pipe clip
- Screw fixing
- Bundle Ø range 7 mm (max)
Our service for you
Technical specifications
- Mounting diameter: 5.2 mm
- Product type
Pipe clip
- Features
+ chloroprene protection
- Fastening method
Screw fixing
- Bundle Ø range
7 mm (max)
- Bundle Ø (max.)
7 mm
- Material
Steel
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Mounting Ø (max.)
5.20 mm
- Factory colour
Silver
Black
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
9418912007
- Width
12 mm
- RoHS-compliant
Yes
- Type
NORMAFIX
Documents & Downloads
Datasheet
Datasheet 1383255 Norma NORMAFIX Pipe clip Screw fixing 9418912007 Bundle Ø range 7 mm (max) + chloroprene protection Silver, Black 1 pc(s
User & Safety Instructions
User & Safety Instructions 1383255 Norma NORMAFIX Pipe clip Screw fixing 9418912007 Bundle Ø range 7 mm (max) + chloroprene protection Silver, Black 1 pc(s
Description
NORMAFIX ® RSGU pipe holder clamps are suitable for fixing pipes, cables, cable harnesses, cable protection tubes, hoses and other lines.
This text is machine translated.
This text is machine translated.

