
ODYS i27-Q-100 LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI® 2.1, DisplayPort, USB C®, Headphone jac

Number
Highlights & Details
ODYS i27-Q-100 LED
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI® 2.1, DisplayPort, USB C®, Headphone jack (3.5 mm);HDR, Tiltable, WQHD resolution, Flicker-free technology, Freesync
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100
- Response time
1 ms
- Brightness
280 cd/m²
- Static contrast ratio
1300 : 1
- Interfaces
HDMI® 2.1
DisplayPort
USB C®
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
HDR
Tiltable
WQHD resolution
Flicker-free technology
Freesync
- Inclination
-5/+15
- HDR support
Yes
- Width
615 mm
- Height
165 mm
- Depth
454 mm
- Weight
3.9 kg
- Power supply (details)
12 V / 4 A
- Dim
(W x H x D) 615 x 165 x 454 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
Gaming
- Display resolution mode
WQHD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
Documents & Downloads
Datasheet
Datasheet 3476318 ODYS i27-Q-100 LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI® 2.1, DisplayPort, USB C®, Headphone jac
User & Safety Instructions
User & Safety Instructions 3476318 ODYS i27-Q-100 LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI® 2.1, DisplayPort, USB C®, Headphone jac
Description
First-class 2,560 x 1,440 (WQHD) resolution
The Odys I27-Q-100 offers you the option of displaying images, graphics or games with a first-class resolution of 2,560 x 1,440 (WQHD) and thereby combining work and entertainment. Experience impressive images, pin-sharp details and enjoy life-like colors – for maximum details in every situation.
100 Hz picture repetition rate
The Odys I27-Q-100 provides a smooth display even in demanding work applications. Enjoy 100 Hz picture repetition rate for a high response speed and clear movements.
16:9 wide angle
The 16:9 wide-angle offers you a generous view field, so that you can have a view of several applications at the same time and can enhance your productivity.
HDR
HDR provides vibrant colors and impressive contrasts so you can see every detail clearly and precisely even in demanding games, graphics and design projects – perfect for creative professionals, gamers and anyone who values image quality.
Contrast
The Odys I27-Q-100 delivers even the darkest and brightest nuances - impressive pictures, clear details and brilliant colors for an even more realistic picture display.
USB-C port
Convert your mobile devices into full desktop PCs via the integrated PC mode. Stay online with the additional 15 watt quick-charge function for your mobile phone or tablet.
FreeSync
Use modern and compatible synchronization procedures (AMD FreeSync) for flicker-free gaming without screen tearing.
Eye care
Extend your screen time while protecting your eyes with our innovative blue light reduction. Enjoy long-lasting comfort, more efficient working and an undisturbed gaming experience without fatigue.
Ergonomics
Adjust your Odys screen to suit your gaming or work needs (tiltable from +15° to -5°). Ports
Ports
Connect your gaming PC, mobile devices or your game console directly to the monitor.
1x HDMI 2.1 / 1x USB-C (PC mode, fast charging function) 1x Display Port 1.4 / 1x headphone connection (3.5 mm) / 1x power supply
This text is machine translated.
Features
- 27 inch diagonal screen size
- 100 Hz picture repetition frequency.
- 1 MS response time (MPRT)
- HDR support
- 280 cd/m² for optimum picture brightness
- Compatible with modern synchronization procedures
- PC mode & 15 W rapid charging function with an integrated USB-C connection
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






