
ODYS Q27-X LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI® 2.1, DisplayPort, Headphone jack (3.5 mm) V

Number
Highlights & Details
ODYS Q27-X LED
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI® 2.1, DisplayPort, Headphone jack (3.5 mm);HDR, Tiltable, WQHD resolution, AMD Radeon FreeSync, G-Sync
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
5000 : 1
- Interfaces
HDMI® 2.1
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
HDR
Tiltable
WQHD resolution
AMD Radeon FreeSync
G-Sync
- Inclination
-5/+15
- Adaptive-sync technology
AMD FreeSync
NVIDIA G-SYNC
- Monitor curvature
1500R
- HDR support
Yes
- Width
611 mm
- Height
462 mm
- Depth
252 mm
- Weight
4.5 kg
- Power supply (details)
12 V / 4.5 A
- Dim
(W x H x D) 611 x 462 x 252 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
WQHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
Documents & Downloads
Datasheet
Datasheet 3476319 ODYS Q27-X LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI® 2.1, DisplayPort, Headphone jack (3.5 mm) V
User & Safety Instructions
User & Safety Instructions 3476319 ODYS Q27-X LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI® 2.1, DisplayPort, Headphone jack (3.5 mm) V
Description
180 Hz picture repetition frequency
You retain the upper hand in your game through the extremely fast refresh rate of 180 Hz. Give a smooth, motion-free game to get the most out of your screen.
First class 2K resolution (WQHD)
Experience gaming on a new level with our 2K-Monitor! Plunge in the world of high-definition graphics and enjoy an incomparable gaming experience with a picture resolution of 2,560 x 1,440 pixels.
16:9 wide angle
Experience a more intensive gaming experience by the 16:9 wide-angle and enter more deeply into the ACTION of your game through the 1,500R curvature.
HDR
Lively colors with more realistic contrasts provide an unbelievably detailed display.
Image brightness
Experience an impressive world of colors and details with a picture brightness of 5,000:1.
AMD FreeSync / Nvidia G-Sync compatible
Add the FreeSync function so that you can enjoy all your games without screen tearing and strolling.
Eye care
The integrated Eye Care function reduces the proportion of blue light and protects your eyes at the same time.
Optimal monitor positioning
Adjust your Odys screen to suit your gaming or work needs (tiltable from +15° to -5°).
Ports
Connect your gaming PC or game console directly to the monitor.
2x HDMI 2.1 / 2x Display Port 1.4 / 1x headphone connection (3.5 mm) / 1x power supply
This text is machine translated.
Features
- 27 inch diagonal screen size
- First class 2K resolution (WQHD)
- 180 Hz picture repetition frequency.
- HDR support
- 300cd/m² for optimum picture brightness
- 1 ms GtG response time (MPRT)
- Compatible with modern synchronization procedures
- Eye Care blue light reduction
- Kensington lock function
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor









