
Highlights & Details
LED torch S2A Baton II.
- 3 luminosity and flash-function
- Compact and lightweight
- Waterproof and extremely robust
- Charging is done via magnetic contact
Technical specifications
- 18650 Li-Ion battery 3200 mAh (included)
- Light intensity 4600 candela
- Luminus SST-40 CW LED installed
- Luminosity/duration: 1150 lm/2 h, 400 lm/4 h, 120 lm/14 h, 15 lm/100 h, 0.5 lm/60 days
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
14 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
135 m
- Weight
99 g
- Dim
(Ø x L) 23 mm x 100 mm
- No. of bulbs
1
- Technology
Li-ion
- Light duration (high)
2 h
- Light duration (medium)
4 h
- Illumination range (low)
45 m
- Illumination range (medium)
80 m
- Luminous flux (high)
1150 lm
- Luminous flux (medium)
400 lm
- Material
Aluminium
- Length
100 mm
- (Ø)
23 mm
IPX8
- Waterproof
Yes
Documents & Downloads
Datasheet
Datasheet 1900384 OLight S2R Baton II S2RBatonII LED (monochrome) Torch rechargeable 1150 lm 14 h 99 g
User & Safety Instructions
User & Safety Instructions 1900384 OLight S2R Baton II S2RBatonII LED (monochrome) Torch rechargeable 1150 lm 14 h 99 g
Warranty Terms
Warranty Terms 1900384 OLight S2R Baton II S2RBatonII LED (monochrome) Torch rechargeable 1150 lm 14 h 99 g
Description
The S2R Baton II is a compact and light-weight torch with extraordinary luminosity of 1150 lumen. Extremely robust and high-quality with 5 luminosity and flash-function. The small masterpiece can be attached to the clothes by means of clip or disappears simply in the jacket or handbag.
The 5 luminous intensity enables you individual and eye-protecting illumination. For example, the maximum light intensity is optimal in the free field, a medium light intensity in the house and the lowest light intensity in the house. The lamp is operated with a Li-ion battery, which has a minimum self-discharge and a long service life. The battery is charged via an innovative magnetic contact with which it can be conveniently charged via almost every USB output, e.g. while traveling in the car or via a power bank. Numerous safety mechanisms enable long and safe operation.
This text is machine translated.
Features
- Intelligent Power Management
- 5 luminosity
- Flash light function (strobe)
- Watertight up to 2 m depth
- Side pressure switch
- Dust-proof
- Scratch and shatter-proof lens
- High grip
- Constant and uniform luminosity
- Drop-tested from 1.5 m height
- Tested according to ANSI FL1 standard
- Eyelet for hand strap
- Overheating protection
- Over and deep discharge protection
- Polarity reversal protection
- Battery with minimum self-discharge and long life
Scope of delivery
- S2R baton II.
- Clip
- 18650 Li-ion battery
- Magnetic USB charging cable
- Wrist strap
- Bag
- User manual.











