• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic LH-020 3-channel

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic LH-020 3-channel microphone mixer

  • 3-channel microphone mixer

Technical specifications

  • Voltage supply: 12 V DC / 150 mA
  • Phantom power: 18V DC
  • Input impedance: 600 Ohms
  • Output impedance: 600 Ohms
  • Max. Input Level: -14 dB
  • Max. Output level: +14 dB
  • Gain: 60 dB
  • 0.02 % distortion factor
  • Frequency response: 25 Hz - 16 KHz
  • Noise Ratio:> 75 dB
  • Dimensions: 143 x 93 x 45 mm
  • Weight: 555 g
Product type

Microphone mixer

Dim

(L x W x H) 143 x 230 x 85 mm

Weight

900 g

Length

143 mm

Width

230 mm

Height

85 mm

No. of inputs

3 x

Channels

3

Depth

135 mm

Interfaces

XLR out

XLR in

6.35 mm headphone out

No. of microphone XLR inputs

4 x

No of. XLR outputs

1 x

No. of 6.3 mm headphone outputs

1 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313052 Omnitronic LH-020 3-channel

Description

3-channel microphone mixer · For connection of 3 microphones on, for example, a line-in input of a mixing desk · 3 channels with separate volume controls as well as connectable/m phantom power and low cut · Power/clip LED · Inputs and outputs via balanced XLR connections. · Power supply via the mains unit

This text is machine translated.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)