
Number
Highlights & Details
Battery-LED Inspection lamp LEDaspect UTILITY1000
- Multifunctional lamp2 light functionsMagnetic base & rotating hookVersatile mounting options
Technical specifications
- Dim
(L x W x H) 80 x 625 x 57 mm
- Product type
Work light
- Work light features
Hook
Magnetic fastener
Battery status indicator
Folding
- Bulb type
LED (monochrome)
- Technology
Lithium
- Colour temperature type
6500 K
- Weight
588
- Charging time
5 h
19.24 W
- Luminous flux
1000 lm
- Width
625 mm
- Height
57 mm
- Length
80 mm
- Protection class
IP20
- Power supply (LOV)
rechargeable
via USB
n.rel.
- No. of power packs included
1
- Depth
48 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2390450 Osram Automotive LEDIL407 LEDInspect UTILITY1000 LED (monochrome) Work light rechargeable, via USB 19.24 W 1000 lm No. o
User & Safety Instructions
User & Safety Instructions 2390450 Osram Automotive LEDIL407 LEDInspect UTILITY1000 LED (monochrome) Work light rechargeable, via USB 19.24 W 1000 lm No. o
User & Safety Instructions 2390450 Osram Automotive LEDIL407 LEDInspect UTILITY1000 LED (monochrome) Work light rechargeable, via USB 19.24 W 1000 lm No. o
Conformity certificate
Conformity certificate 2390450 Osram Automotive LEDIL407 LEDInspect UTILITY1000 LED (monochrome) Work light rechargeable, via USB 19.24 W 1000 lm No. o
Warranty Terms
Warranty Terms 2390450 Osram Automotive LEDIL407 LEDInspect UTILITY1000 LED (monochrome) Work light rechargeable, via USB 19.24 W 1000 lm No. o
Description
This text is machine translated.
Features
- 6500KMagneticIncl. HookMultifunctional lamp: High flexibility and various setting options. Base can be adjusted up to 180° and a body can be rotated by up to 360°2 light functions: Up to 1000lm-strong / up to 400lm-weak / for individually adjustable light settingsMagnetic base & rotating hook: Versatile mounting options








































