
Number
Highlights & Details
Air compressor Tyre pump TYREFlate 830
- Pumps a tire in 2 minutes 4 m cable with 12 V connectionLED monitor for pressure display in PSI, BAR and kPaAlso suitable for bicycles
Technical specifications
- Dim
(L x W x H) 10 x 15 x 25 cm
- Product type
Compressor
- Max. operating pressure
5.5 bar
- Operating voltage
12 V
- Weight
2.55 kg
- Features
Auto turn-off
Digital display
incl. inspection light
Powerbank function
Storage box/bag
- Width
15 cm
- Height
25 cm
- Length
10 cm
- Power supply (LOV)
+ car connector
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624242 Osram Automotive OTI830 Compressor TYREinflate 830 5.5 bar Auto turn-off, Digital display, incl. inspection light, Power
Warranty Terms
Warranty Terms 2624242 Osram Automotive OTI830 Compressor TYREinflate 830 5.5 bar Auto turn-off, Digital display, incl. inspection light, Power
Description
This text is machine translated.
Features
- LED monitor for pressure display in PSI, BAR and kPaVersatile use and suitable for bicycles and small inflatable sports devices
Scope of delivery
- Incl. 3-piece Adapter set
- Bag
























