
Number
Highlights & Details
TYREFlATE 4000 air compressor battery
- Auto-stopLED lightTire filling in 3.5 minutesDrain valve
Technical specifications
- Dim
(L x W x H) 61 x 95 x 150 mm
- Product type
Compressor
- Max. operating pressure
8.3 bar
- Operating voltage
12 V DC
7.4 V DC
- Weight
730 g
- Features
Storage box/bag
Auto turn-off
incl. inspection light
Digital display
- Width
95 mm
- Height
150 mm
- Length
61 mm
- Power supply (LOV)
rechargeable
via USB
+ car connector
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798471 Osram Automotive OTIR4000 Compressor TYREinflate 4000 8.3 bar Storage box/bag, Auto turn-off, incl. inspection light, Di
Warranty Terms
Warranty Terms 2798471 Osram Automotive OTIR4000 Compressor TYREinflate 4000 8.3 bar Storage box/bag, Auto turn-off, incl. inspection light, Di
Description
This text is machine translated.
Features
- Programmable with auto stopLED lightOSRAM TYREFlate 4000: Wireless and rechargeable tire filler with drain valve. Ideal companion for camping and road trips.Rechargeable Li-ion battery via 1 meter long USB cable (type C), including 12-V cable for direct connection to the 12-V socket in the car.Automatic Stop feature: The product stops automatically at the selected print. Thanks to the memory setting you can store the pressures for up to 4 vehicles. Units can be displayed in PSI, kPa or bar.Air drain valve: The air drain button makes it easier to correct the tire pressure after changing the pressure settings.3 x adaptors for bicycles and other inflatable objects; storage case; 12 V DC cable for direct power supply with low battery status and USB-C charging cable included"





































































































