
Number
Highlights & Details
Battery compressor TYRflat 6000
- Blow-up, air pump and drain modeFast inflation: Inflates a 13-inch tire in approximately 2 minutes Can be operated wirelessly or via a 3.5 m cable
Technical specifications
- Dim
(L x W x H) 8 x 25 x 29.8 cm
- Product type
Compressor
- Max. operating pressure
5.5 bar
- Operating voltage
12 V DC
- Weight
1.43 kg
- Features
Auto turn-off
Digital display
incl. inspection light
Powerbank function
12 V/230 V
Storage box/bag
- Width
25 cm
- Height
29.8 cm
- Length
8 cm
- Power supply (LOV)
+ car connector
mains-powered
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624241 Osram Automotive OTIR6000 Compressor TYREinflate 6000 5.5 bar Auto turn-off, Digital display, incl. inspection light, Po
Warranty Terms
Warranty Terms 2624241 Osram Automotive OTIR6000 Compressor TYREinflate 6000 5.5 bar Auto turn-off, Digital display, incl. inspection light, Po
Description
This text is machine translated.
Features
- Easy switching between blow-up, air pump and drain modeInflates an R 13 tire in approximately 2 minutes Can be operated wirelessly or via a 3.5 m long 12 V cableAlso suitable for inflating bicycles, balls and other inflatable objects
Scope of delivery
- Incl. 10-piece adapter set
- Bag
- Pair of gloves
- Replacement fuse
- Replacement valve caps
- mains charging cable













































